B45006D4776K107 vs 267E6301477KP734 feature comparison

B45006D4776K107 KEMET Corporation

Buy Now Datasheet

267E6301477KP734 Matsuo Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP MATSUO ELECTRIC CO LTD
Package Description , 2917 , 2917
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 100 mΩ 450 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e3
Leakage Current 0.0296 mA 0.03 mA
Length 7.3 mm 7.3 mm
Manufacturer Series B45006D4776K107
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1098 mA
Series B45-SPEEDPOWER
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.15 0.16
Terminal Finish Matte Tin (Sn) TIN
Terminal Shape J BEND J BEND
Width 4.3 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature ESR IS MEASURED AT 100 KHZ

Compare B45006D4776K107 with alternatives

Compare 267E6301477KP734 with alternatives