B43544B5477M000
vs
SLP471M450H4P3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
470 µF
|
470 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
35 mm
|
35 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
55 mΩ
|
706 mΩ
|
Length |
45 mm
|
45 mm
|
Manufacturer Series |
B43544
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
Cardboard
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
450 V
|
450 V
|
Ripple Current |
6090 mA
|
1770 mA
|
Series |
B43544
|
|
Terminal Pitch |
10 mm
|
10 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Cornell Dubilier
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
1.3797 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Shape |
|
SNAP-IN
|
|
|
|
Compare B43544B5477M000 with alternatives
Compare SLP471M450H4P3 with alternatives