SLP471M450H4P3
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT

Overview of SLP471M450H4P3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SLP471M450H4P3 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52R2417
Newark Aluminum Electrolytic Capacitor 470Uf, 450V, 20%, Snap-In, Capacitance:470µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP471M450H4P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 6
  • 1 $12.2800
  • 10 $12.0100
  • 25 $10.4200
  • 50 $10.2900
  • 100 $9.8100
  • 250 $9.3300
$9.3300 / $12.2800 Buy Now
DISTI # 18X1935
Newark Electrolytic Capacitor, Snap-In, Slp Series, 470 F, 20%, 450 V, 35 Mm, 0.706 Ohm Rohs Compliant: Yes |Cornell Dubilier SLP471M450H4P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $12.7400
  • 10 $12.4700
  • 25 $10.8800
  • 50 $10.7400
  • 100 $10.2600
  • 250 $9.7900
$9.7900 / $12.7400 Buy Now
DISTI # 338-1945-ND
DigiKey CAP ALUM 470UF 20% 450V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk 26
In Stock
  • 1 $14.6200
  • 10 $10.4910
  • 50 $8.8160
  • 100 $8.2920
  • 500 $7.3966
  • 1,000 $7.1163
$7.1163 / $14.6200 Buy Now
DISTI # 598-SLP471M450H4P3
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 470uF 450V 20% RoHS: Compliant 9
  • 1 $10.8600
  • 10 $10.4400
  • 25 $9.0400
  • 40 $8.8800
  • 120 $7.9900
$7.9900 / $10.8600 Buy Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 105°C - Radial - 470uF (+/-) 20% - 450VDC - Snap-in - 35mm Dia x 45mm RoHS: Compliant 180 In Stock
2361 Factory Stock
  • 5 $16.8600
  • 40 $9.6500
  • 80 $9.4500
  • 120 $8.5000
  • 280 $8.3200
  • 520 $8.2400
  • 1,000 $8.1600
$8.1600 / $16.8600 Buy Now
DISTI # 61708166
Verical Cap Aluminum Lytic 470uF 450V 20%( 35 X 45mm) Snap-In 10mm 0.706 Ohm 1770mA 3000h 105°C RoHS: Compliant Min Qty: 40 Package Multiple: 40 Americas - 2360
  • 40 $10.7420
$10.7420 Buy Now
DISTI # 66973888
Verical Cap Aluminum Lytic 470uF 450V 20%( 35 X 45mm) Snap-In 10mm 0.706 Ohm 1770mA 3000h 105°C RoHS: Compliant Min Qty: 8 Package Multiple: 1 Americas - 140
  • 1 $8.4800
  • 40 $7.8600
$7.8600 / $8.4800 Buy Now
DISTI # 56529113
Verical Cap Aluminum Lytic 470uF 450V 20%( 35 X 45mm) Snap-In 10mm 0.706 Ohm 1770mA 3000h 105°C RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2045 Americas - 40
  • 5 $21.9180
  • 40 $12.5450
  • 80 $12.2850
  • 120 $11.0500
  • 280 $10.8160
$10.8160 / $21.9180 Buy Now
DISTI # SLP471M450H4P3
TTI Aluminum Electrolytic Capacitors - Snap In 470uF 450V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Bulk Americas - 0
  • 40 $7.8700
  • 80 $7.7100
  • 120 $7.5600
  • 200 $7.4100
  • 1,000 $7.1200
$7.1200 / $7.8700 Buy Now
DISTI # C1S154100650671
Chip1Stop Capacitor Aluminum 140
  • 10 $10.7000
  • 40 $9.9300
$9.9300 / $10.7000 Buy Now
Master Electronics Aluminum Electrolytic Capacitor - 105°C - Radial - 470uF (+/-) 20% - 450VDC - Snap-in - 35mm Dia x 45mm RoHS: Compliant 180 In Stock
2361 Factory Stock
  • 5 $16.8600
  • 40 $9.6500
  • 80 $9.4500
  • 120 $8.5000
  • 280 $8.3200
  • 520 $8.2400
  • 1,000 $8.1600
$8.1600 / $16.8600 Buy Now

CAD Models for SLP471M450H4P3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLP471M450H4P3 by Cornell Dubilier Electronics Inc

SLP471M450H4P3
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Cornell Dubilier
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
706 mΩ
JESD-609 Code
e3
Leakage Current
1.3797 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1770 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. SLP471M450H4P3
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SLP471M450H4P3

This table gives cross-reference parts and alternative options found for SLP471M450H4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP471M450H4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43543B5477M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation SLP471M450H4P3 vs B43543B5477M082
450VXS470MEFCSN35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation SLP471M450H4P3 vs 450VXS470MEFCSN35X45
B43544B5477M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos SLP471M450H4P3 vs B43544B5477M000
LGX2W471MEUC45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation SLP471M450H4P3 vs LGX2W471MEUC45
EKMQ451VND471MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con SLP471M450H4P3 vs EKMQ451VND471MA45S
B43544B5477M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos SLP471M450H4P3 vs B43544B5477M002
LQS2W471MEKC45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation SLP471M450H4P3 vs LQS2W471MEKC45
B43548B5477M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, TDK Corporation SLP471M450H4P3 vs B43548B5477M060
LGW2W471MEKC45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation SLP471M450H4P3 vs LGW2W471MEKC45
B43543B5477M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos SLP471M450H4P3 vs B43543B5477M080

Related Parts for SLP471M450H4P3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLP471M450H4P3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLP471M450H4P3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SLP471M450H4P3 would you like to use for your alert(s)?
  • Please alert me when SLP471M450H4P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLP471M450H4P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLP471M450H4P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLP471M450H4P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLP471M450H4P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLP471M450H4P3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: