B43544B5477M000 vs EKMQ451VND471MA45S feature comparison

B43544B5477M000 TDK Epcos

Buy Now Datasheet

EKMQ451VND471MA45S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 55 mΩ
Length 45 mm 45 mm
Manufacturer Series B43544
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 6090 mA 1740 mA
Series B43544
Terminal Pitch 10 mm
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape SNAP-IN

Compare B43544B5477M000 with alternatives

Compare EKMQ451VND471MA45S with alternatives