B43310A5568M000 vs RWE450LG5600MCE15 feature comparison

B43310A5568M000 TDK Corporation

Buy Now Datasheet

RWE450LG5600MCE15 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 34 mΩ
Leakage Current 5 mA 50.4 mA
Manufacturer Series B43310
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 13300 mA 15700 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 1
ECCN Code EAR99

Compare B43310A5568M000 with alternatives

Compare RWE450LG5600MCE15 with alternatives