There are no models available for this part yet.
Overview of B43310A5568M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for B43310A5568M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B43310A5568M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 5600uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$88.6200 | Order Now |
CAD Models for B43310A5568M000 by TDK Corporation
Part Data Attributes for B43310A5568M000 by TDK Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
34 mΩ
|
Leakage Current
|
5 mA
|
Manufacturer Series
|
B43310
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
CARDBOARD
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
13300 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for B43310A5568M000
This table gives cross-reference parts and alternative options found for B43310A5568M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43310A5568M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOG2WP562DN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 5600 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | B43310A5568M000 vs ECOG2WP562DN |
LNX2W562MSMJBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | B43310A5568M000 vs LNX2W562MSMJBN |
ECOG2WP562DF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 5600 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | B43310A5568M000 vs ECOG2WP562DF |
ECOG2WU562A(N) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, CAN | Panasonic Electronic Components | B43310A5568M000 vs ECOG2WU562A(N) |
ECOG2WP562EN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 5600 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | B43310A5568M000 vs ECOG2WP562EN |
RWE450LGSN5600ME15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, CAN | Chemi-Con | B43310A5568M000 vs RWE450LGSN5600ME15C |
LNX2W562MSMJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | B43310A5568M000 vs LNX2W562MSMJ |
RWL450LG5600MF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, CAN | Chemi-Con | B43310A5568M000 vs RWL450LG5600MF15 |
HCGF5A2W562Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5600uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | B43310A5568M000 vs HCGF5A2W562Y |
ECOG2WP562E(F) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount | Panasonic Electronic Components | B43310A5568M000 vs ECOG2WP562E(F) |