B43310A5568M000 vs LNX2W562MSMHBN feature comparison

B43310A5568M000 TDK Corporation

Buy Now Datasheet

LNX2W562MSMHBN Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 34 mΩ
Leakage Current 5 mA 4.76 mA
Manufacturer Series B43310 NX
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 13300 mA 19400 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 1
Rohs Code No
ECCN Code EAR99
HTS Code 8532.22.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare B43310A5568M000 with alternatives

Compare LNX2W562MSMHBN with alternatives