B41859A2477M009 vs ESX471M0JR8X12T2 feature comparison

B41859A2477M009 TDK Corporation

Buy Now Datasheet

ESX471M0JR8X12T2 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TDK CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 780 mΩ
JESD-609 Code e3
Leakage Current 0.03 mA 0.02961 mA
Manufacturer Series B41859
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 4454 mA 298.8 mA
Surface Mount NO NO
Tan Delta 0.22 0.15
Terminal Finish Matte Tin (Sn) NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99

Compare B41859A2477M009 with alternatives

Compare ESX471M0JR8X12T2 with alternatives