B41859A2477M009 vs UPL0J471MPH1CM feature comparison

B41859A2477M009 TDK Corporation

Buy Now Datasheet

UPL0J471MPH1CM Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 780 mΩ
JESD-609 Code e3 e3
Leakage Current 0.03 mA 0.08883 mA
Manufacturer Series B41859
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 4454 mA 435 mA
Surface Mount NO NO
Tan Delta 0.22 0.22
Terminal Finish Matte Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00
Diameter 8 mm
Length 15 mm

Compare B41859A2477M009 with alternatives

Compare UPL0J471MPH1CM with alternatives