B41859A2477M009 vs ELXJ6R3ETD471MJC5S feature comparison

B41859A2477M009 TDK Corporation

Buy Now Datasheet

ELXJ6R3ETD471MJC5S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 780 mΩ
JESD-609 Code e3 e3
Leakage Current 0.03 mA 0.08883 mA
Manufacturer Series B41859 LXJ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 4454 mA 635 mA
Surface Mount NO NO
Tan Delta 0.22 0.22
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99

Compare B41859A2477M009 with alternatives

Compare ELXJ6R3ETD471MJC5S with alternatives