B41125A5107M000
vs
EZV101M25AC8TA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TDK CORP
HITANO ENTERPRISE CORP
Package Description
, 2826
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Height
7.7 mm
Length
7 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
Packing Method
TR
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
101 mA
196 mA
Series
B41125
Size Code
2826
2626
Width
6.6 mm
Base Number Matches
2
1
Leakage Current
0.025 mA
Mounting Feature
SURFACE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
NOT SPECIFIED
Terminal Shape
FLAT
Compare B41125A5107M000 with alternatives
Compare EZV101M25AC8TA with alternatives