B41125A5107M000 vs EMZJ250APA101MF80G feature comparison

B41125A5107M000 TDK Corporation

Buy Now Datasheet

EMZJ250APA101MF80G United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TDK CORP UNITED CHEMI-CON INC
Package Description , 2826 , 2826
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM ALUMINUM
Height 7.7 mm 7.7 mm
Length 7 mm 7.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 101 mA 600 mA
Series B41125 MZJ
Size Code 2826 2826
Width 6.6 mm 6.6 mm
Base Number Matches 2 2
ESR 160 mΩ

Compare B41125A5107M000 with alternatives