EZV101M25AC8TA
vs
B41123A5107M000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HITANO ENTERPRISE CORP
TDK CORP
Package Description
, 2626
, 2826
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Leakage Current
0.025 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
196 mA
91 mA
Size Code
2626
2826
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
NOT SPECIFIED
Terminal Shape
FLAT
Base Number Matches
1
2
Height
7.7 mm
Length
7 mm
Package Style
SMT
Series
B41123
Width
6.6 mm
Compare EZV101M25AC8TA with alternatives
Compare B41123A5107M000 with alternatives