B3F-3122-G vs KHSC611BT feature comparison

B3F-3122-G OMRON Corporation

Buy Now Datasheet

KHSC611BT Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color GRAY
Actuator Type FLAT PLUNGER TYPE
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 300000 Cycle(s) 100000 Cycle(s)
End Contact Plating SILVER
Insulation Resistance 100000003 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.25 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method BAG; BULK BOX
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Gold (Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Body Breadth 5.3 mm
Body Height 3.4 mm
Body Length or Diameter 6 mm

Compare B3F-3122-G with alternatives

Compare KHSC611BT with alternatives