-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.25N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3122A | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/1.4 A, 3750 Vrms, 4pin SO6 | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3F3122G
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger 50mA 24V 1.76N Through Hole - Bulk (Alt: B3F3122G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4276 / $0.5689 | Buy Now |
DISTI #
653-B3F-3122-G
|
Mouser Electronics | Tactile Switches Mechanical Keyswitch RoHS: Compliant | 1339 |
|
$0.5170 / $1.0300 | Buy Now |
DISTI #
60600396
|
Verical | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.76N Thru-Hole Bag RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 79 |
|
$1.0625 / $1.0975 | Buy Now |
DISTI #
71206930
|
Verical | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.76N Thru-Hole Bag RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2201 | Americas - 76 |
|
$1.5231 | Buy Now |
|
Quest Components | 60 |
|
$1.9602 / $3.5640 | Buy Now | |
DISTI #
000000000006153990
|
Sager | Tactile Switches Mechanical Keyswitch Min Qty: 1000 | 0 |
|
$0.4714 / $0.5578 | Buy Now |
DISTI #
C1S541201914681
|
Chip1Stop | Tactile Switch RoHS: Not Compliant pbFree: No Container: Bulk | 79 |
|
$0.8500 / $1.0200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 76 |
|
$0.8910 / $6.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3F-3122-G
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3F-3122-G
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.25N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | GRAY | |
Actuator Type | FLAT PLUNGER TYPE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000003 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.25 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B3F-3122-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3F-3122-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241.1002 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | B3F-3122-G vs 1241.1002 |
1825107-1 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight | TE Connectivity | B3F-3122-G vs 1825107-1 |