KHSC611BT
vs
9-1437565-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
TYCO ELECTRONICS ALCOSWITCH
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
Body Breadth
5.3 mm
6.6 mm
Body Height
3.4 mm
5.84 mm
Body Length or Diameter
6 mm
7.11 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
2.06 N
1.57 N
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-35 °C
Packing Method
BOX
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Type
ROUND/EXTENDED TYPE
JESD-609 Code
e4
Terminal Finish
Silver (Ag)
Compare KHSC611BT with alternatives
Compare 9-1437565-0 with alternatives