B39458-M3953-M100
vs
B39389-K9650-M100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
ROHS COMPLIANT, PLASTIC, SIP5K, 5 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
M/N STANDARD
|
I, B/G ,D/K AND L/L STANDARDS; CENTER FREQUENCY 33.9 MHZ POSSIBLE
|
Center or Cutoff Frequency (fo/fc) |
45.75 MHz
|
38.9 MHz
|
Filter Type |
SAW-VIDEO/SOUND FILTER
|
SAW-VIDEO/SOUND FILTER
|
Height |
8.7 mm
|
8.7 mm
|
Input Impedance |
1100 OHM//15.6 pF
|
800 OHM//9.1 pF
|
Insertion Loss-Max |
14.2 dB
|
15.4 dB
|
JESD-609 Code |
e2
|
e2
|
Length |
17.3 mm
|
17.3 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Impedance |
1000 OHM//4.0 pF Ω
|
2200 OHM//5.4 pF Ω
|
Package Material |
PLASTIC
|
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
Tin/Silver (Sn/Ag)
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare B39458-M3953-M100 with alternatives
Compare B39389-K9650-M100 with alternatives