B39389-K9650-M100 vs B39380-K9352-M100 feature comparison

B39389-K9650-M100 TDK Corporation

Buy Now Datasheet

B39380-K9352-M100 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description PLASTIC, SIP5K-5
Reach Compliance Code compliant compliant
Additional Feature I, B/G ,D/K AND L/L STANDARDS; CENTER FREQUENCY 33.9 MHZ POSSIBLE I, B/G, D/K AND M/N STANDARDS
Center or Cutoff Frequency (fo/fc) 38.9 MHz 38 MHz
Filter Type SAW-VIDEO/SOUND FILTER SAW-VIDEO/SOUND FILTER
Height 8.7 mm 8.7 mm
Input Impedance 800 OHM//9.1 pF 1700 OHM//11 pF
Insertion Loss-Max 15.4 dB 14.8 dB
JESD-609 Code e2 e2
Length 17.3 mm 17.3 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -25 °C -25 °C
Output Impedance 2200 OHM//5.4 pF Ω 2100 OHM//5.3 pF Ω
Terminal Finish Tin/Silver (Sn/Ag) Tin/Silver (Sn/Ag)
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Number of Terminals 5

Compare B39389-K9650-M100 with alternatives

Compare B39380-K9352-M100 with alternatives