B32-1000
vs
KSM0624C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
PROJECTED PLUNGER TYPE
Additional Feature
PANEL MOUNTABLE
Body Length or Diameter
6 mm
6 mm
Circuit Configuration
1X1
1X1
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
PANEL MOUNT
Number of Switches
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-20 °C
Packing Method
BAG; BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Travel
0.25 mm
Body Breadth
6 mm
Body Height
3.5 mm
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
250 V
Insulation Resistance
100000000 Ω
Operating Force-Max
3.24 N
PCB Hole Count
5
Terminal Length
0.137 inch
Compare B32-1000 with alternatives
Compare KSM0624C with alternatives