KSM0624C vs KSMC623B feature comparison

KSM0624C Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

KSMC623B Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 0.25 mm 0.25 mm
Body Breadth 6 mm 6 mm
Body Height 3.5 mm 3.5 mm
Body Length or Diameter 6 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 250 V 250 V
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Switches 1 1
Operating Force-Max 3.24 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 5 5
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.137 inch 0.137 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare KSM0624C with alternatives

Compare KSMC623B with alternatives