B32-1000 vs KSM0614C feature comparison

B32-1000 OMRON Corporation

Buy Now Datasheet

KSM0614C Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type PROJECTED PLUNGER TYPE
Additional Feature PANEL MOUNTABLE
Body Length or Diameter 6 mm 6 mm
Circuit Configuration 1X1 1X1
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Number of Switches 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
Packing Method BAG; BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Travel 0.25 mm
Body Breadth 6 mm
Body Height 3.5 mm
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 250 V
Insulation Resistance 100000000 Ω
Operating Force-Max 3.24 N
PCB Hole Count 4
Terminal Length 0.137 inch

Compare B32-1000 with alternatives

Compare KSM0614C with alternatives