B32-1000 vs 1-1977120-1 feature comparison

B32-1000 OMRON Corporation

Buy Now Datasheet

1-1977120-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Type PROJECTED PLUNGER TYPE PUSHBUTTON
Additional Feature PANEL MOUNTABLE
Body Length or Diameter 6 mm 5.99 mm
Circuit Configuration 1X1 1X1
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -35 °C
Packing Method BAG; BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color WHITE
Actuator Length 0.134 inch
Actuator Material NYLON
Actuator Travel 0.3556 mm
Body Breadth 5.99 mm
Body Color BLACK
Body Height 3.61 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 500VAC V
Electrical Life 100000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER OVER NICKEL
Insulation Resistance 100000000 Ω
Insulator Material NYLON
JESD-609 Code e4
Operating Force-Max 3.04 N
PCB Hole Count 4
Terminal Finish Silver (Ag) - with Nickel (Ni) barrier
Terminal Length 0.138 inch
Terminal Material COPPER ALLOY

Compare B32-1000 with alternatives

Compare 1-1977120-1 with alternatives