1-1977120-1 vs KSM0624C feature comparison

1-1977120-1 TE Connectivity

Buy Now Datasheet

KSM0624C Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Actuator Color WHITE
Actuator Length 0.134 inch
Actuator Material NYLON
Actuator Travel 0.3556 mm 0.25 mm
Actuator Type PUSHBUTTON
Body Breadth 5.99 mm 6 mm
Body Color BLACK
Body Height 3.61 mm 3.5 mm
Body Length or Diameter 5.99 mm 6 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VAC V 250 V
Electrical Life 100000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER OVER NICKEL
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material NYLON
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Number of Switches 1 1
Operating Force-Max 3.04 N 3.24 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -35 °C -20 °C
PCB Hole Count 4 5
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) - with Nickel (Ni) barrier
Terminal Length 0.138 inch 0.137 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.50.90.40
Contact Bounce Time-Max 5 ms

Compare 1-1977120-1 with alternatives

Compare KSM0624C with alternatives