B2P3S-VH-BK vs DF22-2P-7.92DS(23) feature comparison

B2P3S-VH-BK JST Manufacturing

Buy Now Datasheet

DF22-2P-7.92DS(23) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer J S T MFG CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Additional Feature SIDE ENTRY STANDARD: UL
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN LEAD OVER COPPER
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE
JESD-609 Code e0
MIL Conformance NO NO
Mating Information VAR-2 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.48 inch
Body Depth 0.945 inch
Body Length 0.78 inch
Body/Shell Style RECEPTACLE
Contact Style SQ PIN-SKT
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Reference Standard CUL; TUV

Compare B2P3S-VH-BK with alternatives

Compare DF22-2P-7.92DS(23) with alternatives