DF22-2P-7.92DS(23)
vs
PR03302VBHC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
METZ CONNECT USA INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: UL
RATED CURRENT(POWER): 6A, APPROVAL: UL, IP00
Body Breadth
0.48 inch
0.106 inch
Body Depth
0.945 inch
0.073 inch
Body Length
0.78 inch
0.244 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
MALE
Contact Style
SQ PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
POLYAMIDE46
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CUL; TUV
CUL; SEV
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Compare DF22-2P-7.92DS(23) with alternatives
Compare PR03302VBHC with alternatives