B2P3S-VH-BK
vs
39-31-0023
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
J S T MFG CO LTD
MOLEX LLC
Reach Compliance Code
unknown
unknown
Additional Feature
SIDE ENTRY
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
TIN LEAD OVER COPPER
TIN (35) OVER COPPER
Contact Finish Termination
TIN LEAD
TIN (35) OVER COPPER
Contact Gender
MALE
MALE
Contact Material
BRASS
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE66
POLYAMIDE66
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mating Information
VAR-2
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
Package Description
LEAD FREE
Compare B2P3S-VH-BK with alternatives
Compare 39-31-0023 with alternatives