B2157 vs TX1192T feature comparison

B2157 Pulse Electronics Corporation

Buy Now Datasheet

TX1192T Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature DATA COUPLING BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT
Height 12.07 mm 5.51 mm
Length 13.11 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TRAY TAPE & REEL
Surface Mount YES YES
Transformer Type TELECOM TRANSFORMER TELECOM TRANSFORMER
Width 13.46 mm 16 mm
Base Number Matches 1 1
Package Description CHIP
Approvals UL

Compare B2157 with alternatives

Compare TX1192T with alternatives