B211601 vs NH2GG50V50 feature comparison

B211601 Mersen Electrical Power

Buy Now Datasheet

NH2GG50V50 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
Additional Feature RATED BREAKING CAPACITY AT 250 VDC: 80000 A RATED BREAKING CAPACITY AT 250 VDC: 80000 A
Body Breadth 40 mm 40 mm
Body Height 74 mm 74 mm
Body Length or Diameter 68 mm 68 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BULK
Rated Breaking Capacity 120000 A 120000 A
Rated Current 50 A 50 A
Rated Voltage(AC) 500 V 500 V
Rated Voltage(DC) 250 V 250 V
Reference Standard CE; DIN; EAC; IEC; OVE; VDE CE; EAC; IEC; OVE; VDE
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 4
Package Description CADMIUM FREE/LEAD FREE
ECCN Code EAR99
Fuse Size NH2

Compare B211601 with alternatives

Compare NH2GG50V50 with alternatives