Part Details for B211601 by Mersen Electrical Power
Overview of B211601 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B211601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71879219
|
RS | Fuse-Link, NH System, Ceramic, Double Indicator, Size 2 gG, 500VAC, 250VDC, 50A | Mersen B211601 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$164.4700 / $173.1200 | RFQ |
DISTI #
B211601
|
TME | Fuse: fuse, gG, 50A, 500VAC, 250VDC, ceramic,industrial, NH2 Min Qty: 1 | 0 |
|
$15.1200 / $17.2900 | RFQ |
Part Details for B211601
B211601 CAD Models
B211601 Part Data Attributes
|
B211601
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
B211601
Mersen Electrical Power
Electric Fuse, 50A, 500VAC, 250VDC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 80000 A | |
Body Breadth | 40 mm | |
Body Height | 74 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; DIN; EAC; IEC; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for B211601
This table gives cross-reference parts and alternative options found for B211601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B211601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NH2GG50V50 | Mersen Electrical Power | $13.3154 | Electric Fuse, 50A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | B211601 vs NH2GG50V50 |
Z218246 | Mersen Electrical Power | Check for Price | Electric Fuse, 50A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | B211601 vs Z218246 |
T212974 | Mersen Electrical Power | Check for Price | Electric Fuse, 50A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | B211601 vs T212974 |
NH1GG50V50 | Mersen Electrical Power | $9.6385 | Electric Fuse, 50A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | B211601 vs NH1GG50V50 |
NH000GG50V50 | Mersen Electrical Power | $4.4426 | Electric Fuse, 50A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | B211601 vs NH000GG50V50 |
NH0GG50V50 | Mersen Electrical Power | $9.8585 | Electric Fuse, 50A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | B211601 vs NH0GG50V50 |