NH2GG50V50 vs NH1GG50V50 feature comparison

NH2GG50V50 Mersen Electrical Power

Buy Now Datasheet

NH1GG50V50 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Package Description CADMIUM FREE/LEAD FREE CADMIUM FREE/LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 250 VDC: 80000 A RATED BREAKING CAPACITY AT 250 VDC: 80000 A
Body Breadth 40 mm 30 mm
Body Height 74 mm 64 mm
Body Length or Diameter 68 mm 68 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NH2 NH1
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BULK
Rated Breaking Capacity 120000 A 120000 A
Rated Current 50 A 50 A
Rated Voltage(AC) 500 V 500 V
Rated Voltage(DC) 250 V 250 V
Reference Standard CE; EAC; IEC; OVE; VDE CE; EAC; IEC; OVE; VDE
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare NH2GG50V50 with alternatives

Compare NH1GG50V50 with alternatives