B1209HS1U-G vs HPR402/H feature comparison

B1209HS1U-G Sensitron Semiconductors

Buy Now Datasheet

HPR402/H C&D Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR C&D TECHNOLOGIES INC
Part Package Code MODULE MODULE
Package Description , SIP,
Pin Count 7/4 7/5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 5.5 V
Input Voltage-Min 10.8 V 4.5 V
Input Voltage-Nom 12 V 5 V
JESD-30 Code R-XSMA-P4 R-PSIP-T5
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Nom 9 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W 0.75 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
JESD-609 Code e0
Length 19.56 mm
Load Regulation-Max 3%
Output Voltage-Max 18 V
Output Voltage-Min 14.25 V
Package Code SIP
Seated Height-Max 10.41 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 6.09 mm

Compare B1209HS1U-G with alternatives

Compare HPR402/H with alternatives