B0540WRF vs NSR05402NXT5G feature comparison

B0540WRF Taiwan Semiconductor

Buy Now Datasheet

NSR05402NXT5G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD ONSEMI
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 DSN2, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature LOW POWER LOSS LOW LEAKAGE CURRENT
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PBCC-N2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Power Dissipation-Max 0.41 W 0.38 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING NO LEAD
Terminal Position DUAL BOTTOM
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DSN-2
Manufacturer Package Code 152AA
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 0.62 V
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 20 µA
Reverse Test Voltage 40 V
Time@Peak Reflow Temperature-Max (s) 30

Compare B0540WRF with alternatives

Compare NSR05402NXT5G with alternatives