AZB09HCRD
vs
HM2P89PA8110AALF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
Board Mounting Option
MOUNTING FLANGE
PEG
Body Breadth
0.37 inch
0.843 inch
Body Depth
0.61 inch
0.53 inch
Body Length
1.29 inch
0.984 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
BELLOWED TYPE
CENTRONIC
Dielectric Withstanding Voltage
250VDC V
Filter Feature
NO
NO
Insertion Force-Max
4.448 N
.7506 N
Insulation Resistance
5000000000 Ω
10000000000 Ω
Insulator Color
RED
CREAM
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
GLASS FILLED POLYESTER
JESD-609 Code
e0
Mating Contact Pitch
0.05 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .125-.137
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1,(1/2 LD)
8
Number of Rows Loaded
1
8
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
3 A
1.5 A
Terminal Pitch
1.27 mm
2 mm
Termination Type
SURFACE MOUNT
PRESS FIT
Total Number of Contacts
9
88
Withdrawl Force-Min
.278 N
.139 N
Base Number Matches
1
2
Package Description
LEAD FREE
Contact Gender
MALE
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Contact Row Spacing
0.079 inch
Option
GENERAL PURPOSE
PCB Contact Row Spacing
2.0066 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Terminal Length
0.146 inch
UL Flammability Code
94V-0
Compare AZB09HCRD with alternatives
Compare HM2P89PA8110AALF with alternatives