HM2P89PA8110AALF vs RZB09HCRD feature comparison

HM2P89PA8110AALF Amphenol FCi

Buy Now Datasheet

RZB09HCRD Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI SULLINS CONNECTOR SOLUTIONS INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG MOUNTING FLANGE
Body Breadth 0.843 inch 0.37 inch
Body Depth 0.53 inch 0.61 inch
Body Length 0.984 inch 1.29 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style CENTRONIC BELLOWED TYPE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .7506 N 4.448 N
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color CREAM RED
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYPHENYLENE SULFIDE
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .125-.137
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 8 1,(1/2 LD)
Number of Rows Loaded 8 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A 3 A
Reference Standard UL, CSA
Terminal Length 0.146 inch
Terminal Pitch 2 mm 1.27 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 88 9
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N .278 N
Base Number Matches 2 1
Pbfree Code No
Additional Feature NONE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Dielectric Withstanding Voltage 250VDC V
JESD-609 Code e0

Compare HM2P89PA8110AALF with alternatives

Compare RZB09HCRD with alternatives