AZB09HCRD
vs
SFM210-LPSE-S47-SC-BK
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
Board Mounting Option
MOUNTING FLANGE
Body Breadth
0.37 inch
0.059 inch
Body Depth
0.61 inch
0.087 inch
Body Length
1.29 inch
1.87 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
GOLD
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Dielectric Withstanding Voltage
250VDC V
300VAC V
Filter Feature
NO
NO
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
RED
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
Mating Contact Pitch
0.05 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .125-.137
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1,(1/2 LD)
2
Number of Rows Loaded
1
1
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
3 A
1 A
Terminal Pitch
1.27 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
9
47
Withdrawl Force-Min
.278 N
Base Number Matches
1
1
Contact Gender
FEMALE
PCB Contact Row Spacing
2.2098 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Compare AZB09HCRD with alternatives
Compare SFM210-LPSE-S47-SC-BK with alternatives