AZ5106662F vs AZ510616 feature comparison

AZ5106662F Panasonic Electronic Components

Buy Now Datasheet

AZ510616 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description CADMIUM FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type FLEXIBLE TYPE FLEXIBLE TYPE
Body Breadth 40 mm 40 mm
Body Height 63.6 mm 63.6 mm
Body Length or Diameter 42.5 mm 42.5 mm
Contact Current(DC)-Max 6 A 6 A
Contact (DC) Max Rating R Load 6A@24VDC 6A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 500000 Cycle(s) 500000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.39 N 1.39 N
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -5 °C -5 °C
Pre-Travel-Max 20 mm 20 mm
Sealing IP60; IP64; IP67 IP60; IP64; IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SCREW SCREW
Base Number Matches 1 1

Compare AZ5106662F with alternatives

Compare AZ510616 with alternatives