Part Details for AZ510616 by Panasonic Electronic Components
Overview of AZ510616 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ510616
AZ510616 CAD Models
AZ510616 Part Data Attributes
|
AZ510616
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AZ510616
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLEXIBLE TYPE | |
Body Breadth | 40 mm | |
Body Height | 63.6 mm | |
Body Length or Diameter | 42.5 mm | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Pre-Travel-Max | 20 mm | |
Sealing | IP60; IP64; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for AZ510616
This table gives cross-reference parts and alternative options found for AZ510616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ510616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ5106169 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ510616 vs AZ5106169 |
AZ5106161 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ510616 vs AZ5106161 |
AZ51066619 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ510616 vs AZ51066619 |
AZ510666 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ510616 vs AZ510666 |
AZ5106669 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ510616 vs AZ5106669 |
AZ510666F | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount, CADMIUM FREE | Panasonic Electronic Components | AZ510616 vs AZ510666F |
AZ5106662F | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount, CADMIUM FREE | Panasonic Electronic Components | AZ510616 vs AZ5106662F |
AZ510616F | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount, CADMIUM FREE | Panasonic Electronic Components | AZ510616 vs AZ510616F |
AZ5106161F | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount, CADMIUM FREE | Panasonic Electronic Components | AZ510616 vs AZ5106161F |
AZ5106661F | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount, CADMIUM FREE | Panasonic Electronic Components | AZ510616 vs AZ5106661F |