AZ241936BK199
vs
AZ241936YL199
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ALPHA WIRE CO
ALPHA WIRE CO
Reach Compliance Code
unknown
unknown
Conductor Finish
TIN
TIN
Conductor Material
COPPER ALLOY
COPPER ALLOY
Connector Side1
COPPER ALLOY
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Cross Section Area
0.2 mm2
0.2 mm2
DIN Conformance
NO
NO
Diameter
1.14 mm
1.14 mm
IEC Conformance
NO
NO
Insulator Material
ETHYLENE TETRAFLUOROETHYLENE
ETHYLENE TETRAFLUOROETHYLENE
Length
0.305 mm
0.305 mm
MIL Conformance
NO
NO
Number of Conductors
1
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Voltage
848 V
848 V
Shielding
YES
YES
Stranding
19X36
19X36
Wire Gauge
24 AWG
24 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Compare AZ241936BK199 with alternatives
Compare AZ241936YL199 with alternatives