AZ23C3V6
vs
AZ23C3V6W
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TDK CORP
|
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Diode Element Material |
|
SILICON
|
Dynamic Impedance-Max |
|
95 Ω
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max |
|
0.2 W
|
Reference Voltage-Nom |
|
3.6 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Voltage Tol-Max |
|
5.6%
|
Working Test Current |
|
5 mA
|
|
|
|
Compare AZ23C3V6 with alternatives
Compare AZ23C3V6W with alternatives