AZ23C3V6
vs
AZ23C3V6RF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITE-ON SEMICONDUCTOR CORP
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description |
GREEN, PLASTIC PACKAGE-3
|
R-PDSO-G3
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.3 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
3.6 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
5.56%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
12
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare AZ23C3V6 with alternatives
Compare AZ23C3V6RF with alternatives