AXH010A0F3Z vs AXH010A0DZ feature comparison

AXH010A0F3Z Lineage Power

Buy Now Datasheet

AXH010A0DZ GE Power Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GE POWER ELECTRONICS INC GE POWER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 3 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XSMA-T10 R-XSMA-T10
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.63 V 2.2 V
Output Voltage-Min 2.97 V 1.8 V
Output Voltage-Nom 3.3 V 2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Total Power Output-Max 33 W 20 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SFM
Pin Count 10
Length 50.8 mm
Load Regulation-Max 0.4%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 8.6 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12.7 mm

Compare AXH010A0F3Z with alternatives

Compare AXH010A0DZ with alternatives