AXH010A0DZ vs AXH010A0F feature comparison

AXH010A0DZ GE Power Electronics Inc

Buy Now Datasheet

AXH010A0F Lineage Power

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GE POWER ELECTRONICS INC GE POWER ELECTRONICS INC
Part Package Code SFM
Package Description , ,
Pin Count 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 12.04 12.04
Average Weight (mg) 29.7154 29.7154
CO2e (mg) 357.773 357.773
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e 50
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement Conflict Minerals Statement
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XSMA-T10 R-XSMA-T10
Length 50.8 mm 50.8 mm
Load Regulation-Max 0.4% 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.2 V 3.63 V
Output Voltage-Min 1.8 V 2.97 V
Output Voltage-Nom 2 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 8.6 mm 8.6 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 20 W 33 W
Trim/Adjustable Output YES YES
Width 12.7 mm 12.7 mm
Base Number Matches 3 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare AXH010A0DZ with alternatives

Compare AXH010A0F with alternatives