AXH010A0F3Z
vs
AXH010A0F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GE POWER ELECTRONICS INC
GE POWER ELECTRONICS INC
Part Package Code
SFM
Package Description
,
,
Pin Count
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-XSMA-T10
R-XSMA-T10
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.63 V
3.63 V
Output Voltage-Min
2.97 V
2.97 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
33 W
33 W
Trim/Adjustable Output
YES
YES
Base Number Matches
2
3
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Length
50.8 mm
Load Regulation-Max
0.4%
Seated Height-Max
8.6 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
12.7 mm
Compare AXH010A0F3Z with alternatives
Compare AXH010A0F with alternatives