AWSCR-35.00CW-C05-T vs EFOJ3385B5 feature comparison

AWSCR-35.00CW-C05-T Abracon Corporation

Buy Now Datasheet

EFOJ3385B5 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC PANASONIC CORP
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-3
Reach Compliance Code compliant unknown
Additional Feature LOAD CAPACITANCE OF 5 PF; TAPE AND REEL BULK; BUILT-IN CAPACITOR
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 35 MHz 33.868 MHz
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -25 °C -20 °C
Physical Dimension L2.5XB2.0XH1.2 (mm)/L0.098XB0.079XH0.047 (inch) L4.4XB3.6XH1.6 (mm)/L0.173XB0.142XH0.063 (inch)
Surface Mount YES YES
Base Number Matches 1 1

Compare AWSCR-35.00CW-C05-T with alternatives

Compare EFOJ3385B5 with alternatives