EFOJ3385B5 vs EFOJ3385E5 feature comparison

EFOJ3385B5 Panasonic Electronic Components

Buy Now Datasheet

EFOJ3385E5 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code unknown unknown
Additional Feature BULK; BUILT-IN CAPACITOR TAPE AND REEL; BUILT-IN CAPACITOR
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 33.868 MHz 33.868 MHz
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L4.4XB3.6XH1.6 (mm)/L0.173XB0.142XH0.063 (inch) L4.4XB3.6XH3.0 (mm)/L0.173XB0.142XH0.118 (inch)
Surface Mount YES YES
Base Number Matches 1 1

Compare EFOJ3385B5 with alternatives

Compare EFOJ3385E5 with alternatives