AV16823DGG vs SN54ALVTH16827W feature comparison

AV16823DGG NXP Semiconductors

Buy Now Datasheet

SN54ALVTH16827W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description TSSOP, DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE WITH DUAL OUTPUT ENABLE; ALSO OPERATES FROM 3V TO 3.6V SUPPLY
Family ALVT ALVT
JESD-30 Code R-PDSO-G56 R-GDFP-F56
Length 14 mm 18.288 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 10
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK
Power Supply Current-Max (ICC) 5 mA
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.18 mm
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Width 6.1 mm 9.652 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 56
Package Equivalence Code FL56,.4,25

Compare AV16823DGG with alternatives

Compare SN54ALVTH16827W with alternatives