Part Details for AV16823DGG by NXP Semiconductors
Overview of AV16823DGG by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV16823DGG
AV16823DGG CAD Models
AV16823DGG Part Data Attributes
|
AV16823DGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AV16823DGG
NXP Semiconductors
IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 5 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for AV16823DGG
This table gives cross-reference parts and alternative options found for AV16823DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV16823DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ALVT16821DL | NXP Semiconductors | Check for Price | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | AV16823DGG vs 74ALVT16821DL |
74ALVTH162827DLG4 | Texas Instruments | Check for Price | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | AV16823DGG vs 74ALVTH162827DLG4 |
PI74ALVTC16820AEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, ALVT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | AV16823DGG vs PI74ALVTC16820AEX |
PI74ALVTC16821AX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | AV16823DGG vs PI74ALVTC16821AX |
74ALVT16827DGG,118 | Nexperia | Check for Price | 74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state@en-us TSSOP 56-Pin | AV16823DGG vs 74ALVT16827DGG,118 |
74ALVT16821DL,512 | Nexperia | Check for Price | 74ALVT16821 - 20-bit bus interface D-type flip-flop; positive-edge trigger; 3-state@en-us SSOP 56-Pin | AV16823DGG vs 74ALVT16821DL,512 |
74ALVT16827DL | NXP Semiconductors | Check for Price | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver | AV16823DGG vs 74ALVT16827DL |
SN74ALVTH16821DLR | Texas Instruments | $2.2276 | 2.5-V/3.3-V 20-Bit Bus-Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85 | AV16823DGG vs SN74ALVTH16821DLR |
74ALVTH16827VRE4 | Texas Instruments | Check for Price | 2.5-V/3.3-V 20-Bit Buffers/Drivers With 3-State Outputs 56-TVSOP -40 to 85 | AV16823DGG vs 74ALVTH16827VRE4 |
74ALVT16827DL,512 | Nexperia | Check for Price | 74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state@en-us SSOP 56-Pin | AV16823DGG vs 74ALVT16827DL,512 |