SN54ALVTH16827W
vs
PI74ALVTC16821A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
DFP
TSSOP
Package Description
DFP,
TSSOP, TSSOP56,.3,20
Pin Count
56
56
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE; ALSO OPERATES FROM 3V TO 3.6V SUPPLY
Family
ALVT
ALVT
JESD-30 Code
R-GDFP-F56
R-PDSO-G56
Length
18.288 mm
14 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
10
10
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
TSSOP
Package Equivalence Code
FL56,.4,25
TSSOP56,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.18 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
1.65 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
9.652 mm
6.1 mm
Base Number Matches
1
1
Rohs Code
No
ECCN Code
EAR99
JESD-609 Code
e0
Load Capacitance (CL)
30 pF
Max Frequency@Nom-Sup
180000000 Hz
Max I(ol)
0.064 A
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
5.2 ns
Terminal Finish
TIN LEAD
Trigger Type
POSITIVE EDGE
Compare SN54ALVTH16827W with alternatives
Compare PI74ALVTC16821A with alternatives