AU1000500MCD
vs
IBM25NPE405L-3FA200C
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NETLOGIC MICROSYSTEMS INC
|
IBM MICROELECTRONICS
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LBGA,
|
BGA, BGA324,22X22,40
|
Pin Count |
324
|
324
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
13
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
31.25 MHz
|
66.66 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B324
|
S-PBGA-B324
|
Length |
23 mm
|
23 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
324
|
324
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
2.65 mm
|
Speed |
500 MHz
|
200 MHz
|
Supply Voltage-Max |
1.6 V
|
2.7 V
|
Supply Voltage-Min |
1.4 V
|
2.3 V
|
Supply Voltage-Nom |
1.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
23 mm
|
23 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
ALSO REQUIRES 3.3V SUPPLY
|
Package Equivalence Code |
|
BGA324,22X22,40
|
Supply Current-Max |
|
600 mA
|
|
|
|
Compare AU1000500MCD with alternatives
Compare IBM25NPE405L-3FA200C with alternatives