Part Details for AU1000500MCD by Netlogic Microsystems
Overview of AU1000500MCD by Netlogic Microsystems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU1000500MCD
AU1000500MCD CAD Models
AU1000500MCD Part Data Attributes
|
AU1000500MCD
Netlogic Microsystems
Buy Now
Datasheet
|
Compare Parts:
AU1000500MCD
Netlogic Microsystems
Microprocessor, 32-Bit, 500MHz, CMOS, PBGA324, 23 X 23 MM, 1 MM PITCH, MO-192DAJ-1, LFBGA-324
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NETLOGIC MICROSYSTEMS INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 324 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 31.25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AU1000500MCD
This table gives cross-reference parts and alternative options found for AU1000500MCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU1000500MCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25NPE405L-3FA133CZ | RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA324, 23 X 23 MM, PLASTIC, EBGA-324 | Applied Micro Circuits Corporation | AU1000500MCD vs IBM25NPE405L-3FA133CZ |
TNETV1060GDW | 32-BIT, 165MHz, RISC PROCESSOR, PBGA324, PLASTIC, BGA-324 | Texas Instruments | AU1000500MCD vs TNETV1060GDW |
AU1000266MCI | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA324, 23 X 23 MM, 1 MM PITCH, MO-192DAJ-1, LFBGA-324 | AMD | AU1000500MCD vs AU1000266MCI |
AT572D940HF-CL | RISC Microprocessor, 32-Bit, 160MHz, CMOS, PBGA324, CABGA-324 | Atmel Corporation | AU1000500MCD vs AT572D940HF-CL |
AU1000266MCF | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA324, 23 X 23 MM, 1 MM PITCH, LEAD FREE, MO-192DAJ-1, LFBGA-324 | AMD | AU1000500MCD vs AU1000266MCF |
AM3358ZCZD50 | IC 32-BIT, 500 MHz, RISC PROCESSOR, PBGA324, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-324, Microprocessor | Texas Instruments | AU1000500MCD vs AM3358ZCZD50 |
IBM25NPE405L-3FA133CZ | RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA324, 23 X 23 MM, PLASTIC, EBGA-324 | IBM | AU1000500MCD vs IBM25NPE405L-3FA133CZ |
PPC405EZ-CSA333TZ | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA324, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034, EBPGA-324 | Applied Micro Circuits Corporation | AU1000500MCD vs PPC405EZ-CSA333TZ |
ADSP-21469KBCZ-X | IC 32-BIT, 450 MHz, MICROPROCESSOR, PBGA324, 19 X 19 MM, ROHS COMPLIANT, MO-192AAG-1, CSP_BGA-324, Microprocessor | Analog Devices Inc | AU1000500MCD vs ADSP-21469KBCZ-X |
IBM25NPE405L-3DA200CZ | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA324, 23 MM, PLASTIC, EBGA-324 | IBM | AU1000500MCD vs IBM25NPE405L-3DA200CZ |